
The LM60BIZ/NOPB is a temperature sensor with a TO-92 package and 3-pin interface. It operates over a temperature range of -25°C to 125°C and has a quiescent current of 82uA. The sensor is RoHS compliant and has a maximum supply voltage of 10V and minimum supply voltage of 2.7V.
Sign in to ask questions about the Texas Instruments LM60BIZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM60BIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.2mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Type | Voltage, Analog Voltage, Analog |
| Output Voltage | 580mV |
| Packaging | Bulk |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60BIZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
