
Analog output temperature sensor with a ±2°C accuracy and 6.25mV/°C gain. Features a 2.7V to 10V operating supply voltage range and a 110µA supply current. This surface mount component is housed in a SOT-23 package, measuring 2.92mm x 2.92mm x 1.22mm. Operating temperature range is -25°C to 125°C.
Sign in to ask questions about the Texas Instruments LM60CIM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM60CIM3 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.22mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 110uA |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 580mV |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 110uA |
| Thickness | 1mm |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM60CIM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
