
Automotive Grade, ±2°C Analog Output Temperature Sensor 3-SOT-23 -40 to 125
Sign in to ask questions about the Texas Instruments LM60QIM3/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM60QIM3/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 10V |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM60QIM3/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.