
General purpose operational amplifier with adjustable reference, featuring a 800kHz gain bandwidth product and 0.7V/µs slew rate. This single-circuit, surface-mount device operates from a 2.8V to 32V supply range, offering a 75dB common mode rejection ratio and 75dB power supply rejection ratio. It provides a 5mV input offset voltage and 35nA input bias current, with a 210µA operating supply current and 25mA output current per channel. Packaged in a 14-SOIC, this lead-free and RoHS compliant component is ideal for various electronic applications.
Sign in to ask questions about the Texas Instruments LM611CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM611CM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 210uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM611CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
