
General purpose operational amplifier featuring a 0.7V/µs slew rate and 800kHz gain bandwidth product. This single-channel, bipolar technology IC offers a 75dB common mode rejection ratio and 25mA output current. Designed for surface mount applications, it operates within a 2.8V to 32V supply voltage range and has a maximum input offset voltage of 1.5mV. Packaged in a 14-pin SOIC, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM611CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM611CMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM611CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
