
The LM611CMX/NOPB is a general purpose operational amplifier from Texas Instruments. It features a common mode rejection ratio of 75dB and a gain bandwidth product of 800kHz. The device is available in a SOIC package and is suitable for surface mount applications. The LM611CMX/NOPB operates over a supply voltage range of 2.8V to 32V and has an output current of 25mA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM611CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM611CMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 210uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM611CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
