
Dual operational amplifier and adjustable reference IC featuring a 800kHz gain bandwidth product and 0.7V/µs slew rate. This general-purpose amplifier offers a 1.5mV input offset voltage and 25nA input bias current. Operating from a 2.8V to 32V supply, it provides 75dB common mode rejection and power supply rejection ratios. Packaged in a 14-SOIC for surface mounting, this lead-free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LM611IM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM611IM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 100Hz |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 210uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 113.98dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM611IM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
