The LM6121H is an 8-channel buffer amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a TO-99 package with a terminal position of bottom. The device has a supply voltage of 15V and a maximum supply current of 18mA. The amplifier type is a buffer, and it has a maximum input offset voltage of 30,000. The average bias current is 4mA, and the bias current at 25°C is 7mA. The device is suitable for use in military applications with a temperature grade of military.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 18 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 4 |
| Bias Current-Max (IIB) @25C | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 800 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 550 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |