The LM6121H/883 is a military-grade buffer amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and is packaged in a JEDEC O-MBCY-W8 package. The amplifier operates on a nominal supply voltage of 15V and has a maximum supply voltage limit of 18V. It features a maximum input offset voltage of 50,000 μV and an average bias current of 7 μA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 800 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |