
Dual low-power operational amplifier with a 10MHz bandwidth and 11MHz gain bandwidth product. Features rail-to-rail input and output capabilities, a 1.7mV input offset voltage, and 125nA input bias current. Operates from 1.8V to 24V supply voltages with a typical 390uA supply current. Offers 100dB voltage gain, 14V/µs slew rate, and 4mA output current per channel. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LM6132AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 11MHz |
| Height | 1.45mm |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current per Channel | 4mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 390uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6132AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
