The LM6132AIMX/HAPB is a SOIC surface mount operational amplifier with a common mode rejection ratio of 60dB and a gain bandwidth product of 10MHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 24V. This device is packaged in tape and reel format and is not radiation hardened. It is designed for use in general applications.
Texas Instruments LM6132AIMX/HAPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.