
Dual operational amplifier featuring 10MHz bandwidth and rail-to-rail input/output. This general-purpose op-amp offers a 14V/µs slew rate and 100dB voltage gain. Designed for surface mounting in an 8-SOIC package, it operates from 1.8V to 24V supply voltages with a low 390µA operating supply current. Key specifications include 180nA input bias current, 6mV input offset voltage, 60dB CMRR, and 78dB PSRR, with an operating temperature range of -40°C to 85°C.
Texas Instruments LM6132BIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.45mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6132BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
