Op Amp Dual Gp R-r I/o 24V 8-PIN SOIC N T/r
Sign in to ask questions about the Texas Instruments LM6132BIMXSL110236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6132BIMXSL110236 technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6132BIMXSL110236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.