
Dual operational amplifier featuring a 10MHz unity gain bandwidth product and 7MHz bandwidth. This general-purpose op-amp offers a 14V/µs slew rate and 100dB voltage gain. With a 6mV input offset voltage and 180nA input bias current, it operates from 1.8V to 24V supply voltages. The component is housed in a PDIP-8 through-hole package, providing 2 amplifiers with 4mA output current per channel.
Sign in to ask questions about the Texas Instruments LM6132BIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6132BIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 4mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6132BIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
