
Quad operational amplifier featuring rail-to-rail input and output for versatile signal conditioning. Offers a 10MHz unity gain bandwidth product and 14V/µs slew rate, suitable for low-power applications. With a wide operating voltage range from 1.8V to 24V and a low operating supply current of 390µA, this surface-mount SOIC package provides excellent performance. Key specifications include a 60dB CMRR, 78dB PSRR, and 100dB voltage gain, with an input bias current of 125nA and input offset voltage of 1.7mV. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6134AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6134AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 1.7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 390uA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6134AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
