
Quad operational amplifier featuring rail-to-rail input and output, with a 10MHz gain bandwidth product and 14V/µs slew rate. This general-purpose amplifier offers a wide supply voltage range from 1.8V to 24V and operates across an industrial temperature range of -40°C to 85°C. Key specifications include 60dB CMRR, 78dB PSRR, and 100dB voltage gain, with low supply current of 360µA. Packaged in a 14-SOIC surface mount case, it provides 3.5mA output current per channel.
Sign in to ask questions about the Texas Instruments LM6134BIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6134BIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.45mm |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 4mA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6134BIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
