
Quad operational amplifier featuring a 10MHz gain bandwidth product and 14V/µs slew rate. This general-purpose op-amp offers 4 channels with a 60dB common mode rejection ratio and 78dB power supply rejection ratio. It operates with a supply voltage range of 1.8V to 24V and a typical supply current of 390µA. The surface mount SOIC package is designed for automated assembly.
Sign in to ask questions about the Texas Instruments LM6134BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6134BIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 390uA |
| Output Current | 4mA |
| Output Current per Channel | 3.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Supply Current | 360uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6134BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
