
Quad operational amplifier featuring 10MHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers rail-to-rail input and output capabilities, a 14V/µs slew rate, and operates from 1.8V to 24V supply voltages. With 180nA input bias current and 6mV input offset voltage, it is suitable for surface mount applications in a -40°C to 85°C temperature range. The component boasts 60dB CMRR and 78dB PSRR, packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LM6134BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6134BIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6134BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
