The LM6134BIMX is a surface mount amplifier with a package type of SOIC. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 24V and a minimum supply voltage of 1.8V. The device features a gain bandwidth product of 10MHz and a common mode rejection ratio of 60dB, with a voltage gain of 100dB.
Texas Instruments LM6134BIMX/SL110237 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.