
The LM613IWM/NOPB is a 36V operational amplifier with a gain bandwidth product of 800kHz. It operates from a supply voltage of up to 36V and has an input bias current of 35nA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can supply up to 25mA of output current and has a slew rate of 0.5V/µs. The LM613IWM/NOPB is suitable for use in a variety of applications requiring a high-performance operational amplifier.
Sign in to ask questions about the Texas Instruments LM613IWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM613IWM/NOPB technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 36V |
| Output Current | 25mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| Slew Rate | 0.5V/µs |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM613IWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.