
Dual Operational Amplifier, Dual Comparator and Adjustable Reference 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments LM613IWMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM613IWMX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 800kHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Weight | 0.023492oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM613IWMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
