
Dual high-speed operational amplifier featuring a 17MHz bandwidth and 25V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a low 750µA operating supply current, it provides 24mA output current per channel. The SOIC package is designed for surface mounting, with a 66dB CMRR and 80dB PSRR.
Sign in to ask questions about the Texas Instruments LM6142AIM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6142AIM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.45mm |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6142AIM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
