
Dual high-speed, low-power operational amplifier featuring a 17MHz bandwidth and 25V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a maximum supply current of 1.6mA and 750µA typical operating supply current, it is suitable for power-sensitive applications. The SOIC package supports surface mounting and provides a 66dB CMRR and 80dB PSRR.
Texas Instruments LM6142AIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.499mm |
| Input Bias Current | 280nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142AIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
