
Dual high-speed, low-power operational amplifier featuring rail-to-rail input/output. Offers a 17 MHz unity gain bandwidth product and 25 V/µs slew rate. Operates from 1.8V to 24V supply voltages with a typical 750 µA operating supply current. Provides 66 dB common mode rejection ratio and 80 dB power supply rejection ratio. Packaged in an 8-SOIC surface mount configuration, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments LM6142AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6142AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 174nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
