
Dual high-speed, low-power operational amplifier featuring a 17 MHz unity gain bandwidth and 25 V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, supporting a wide supply voltage range from 1.8V to 24V. Key performance metrics include a 750µA supply current, 300nA input bias current, and 2.5mV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates across a temperature range of -40°C to 85°C.
Texas Instruments LM6142BIM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 18MHz |
| Height | 1.499mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 24mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 750uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage | 18V |
| Voltage Gain | 108.63dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6142BIM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
