
Dual high-speed, low-power operational amplifier featuring a 17 MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. With a low operating supply current of 750µA and 24mA output current per channel, it is suitable for surface-mount applications. The SOIC package provides a compact solution with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Key specifications include a 66dB CMRR and 80dB PSRR, with an input bias current of 300nA and input offset voltage of 2.5mV.
Sign in to ask questions about the Texas Instruments LM6142BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6142BIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Height | 1.75mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6142BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
