The LM61440AANQRJRRQ1 is an automotive-grade quad DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is qualified to AEC-Q100 standards. This device has 14 terminals and a quad terminal position. It is available in a QCCN-14 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM61440AANQRJRRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM61440AANQRJRRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.