
Quad operational amplifier featuring rail-to-rail input and output. This general-purpose IC offers a 17MHz unity gain bandwidth product and 25V/µs slew rate. Operating from 1.8V to 24V supply, it consumes 750µA supply current. Key specifications include 66dB CMRR and 80dB PSRR. Packaged in a 14-SOIC for surface mounting, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6144AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6144AIMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 174nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6144AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
