
QUAD OP-AMP, 1800uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14
Sign in to ask questions about the Texas Instruments LM6144AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6144AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 174nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6144AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
