
Quad operational amplifier featuring a 17 MHz gain bandwidth product and 25V/µs slew rate. This general-purpose op amp offers rail-to-rail input and output capabilities, operating from 1.8V to 24V supply voltages. It boasts a 750µA operating supply current and 22mA output current per channel. The device is housed in a 14-SOIC surface mount package, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM6144BIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6144BIMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 750uA |
| Output Current | 24mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 108.63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6144BIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
