
Texas Instruments LM614CWM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM614CWM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.