
The LM614CWMX is a general purpose operational amplifier with a gain bandwidth product of 800kHz and a common mode rejection ratio of 75dB. It is available in a SOIC package and is suitable for surface mount applications. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM614CWMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM614CWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.