
Quad operational amplifier and adjustable reference IC featuring a 800kHz gain bandwidth product and 0.7V/µs slew rate. This general-purpose amplifier offers 4 channels with a 75dB common mode rejection ratio and 75dB power supply rejection ratio. It operates from a 2.8V to 32V supply voltage, drawing 450µA operating supply current. The surface mount SOIC package is suitable for a wide temperature range of -40°C to 85°C, with a 25mA output current per channel.
Sign in to ask questions about the Texas Instruments LM614IWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM614IWM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 450uA |
| Output Current | 30mA |
| Output Current per Channel | 25mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Super-Block™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 450uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM614IWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.