
Dual operational amplifier featuring a 75 MHz gain bandwidth product and 30 V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities. It operates from a 2.7V to 24V supply voltage range and provides 40mA output current. Key specifications include 70dB CMRR and 80dB PSRR, with an input offset voltage of 300µV and input bias current of 500nA. Packaged in an 8-SOIC for surface mounting, it supports a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM6152ACM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6152ACM technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 40mA |
| Output Current per Channel | 16.9mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6152ACM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
