
Dual operational amplifier featuring a 75MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities with a minimum operating supply voltage of 2.7V and a maximum of 24V. It boasts a typical input bias current of 500nA and an input offset voltage of 300µV, with a common mode rejection ratio of 70dB and a power supply rejection ratio of 80dB. The surface mountable SOIC package, measuring 4.9mm x 3.9mm x 1.45mm, is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM6152ACM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6152ACM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Height | 1.45mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 40mA |
| Output Current per Channel | 16.9mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6152ACM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
