
Dual operational amplifier featuring a 75MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers rail-to-rail input and output capabilities, with a low input offset voltage of 300µV and input bias current of 500nA. Operating from a 2.7V to 24V supply, it provides 70dB common mode rejection and 80dB power supply rejection. Surface mountable in an 8-SOIC package, it delivers 16.9mA output current per channel.
Sign in to ask questions about the Texas Instruments LM6152ACMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6152ACMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 40mA |
| Output Current per Channel | 16.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6152ACMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.