
Dual operational amplifier featuring 75MHz gain bandwidth product and rail-to-rail output. This general-purpose amplifier offers a 30V/µs slew rate and 16.9mA output current per channel. Designed for surface mounting in an 8-SOIC package, it operates from a 2.7V to 24V supply range. Key specifications include 70dB CMRR, 80dB PSRR, and a low input bias current of 500nA.
Sign in to ask questions about the Texas Instruments LM6152ACMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6152ACMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 40mA |
| Output Current per Channel | 16.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 1.4mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6152ACMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
