
Dual operational amplifier featuring 75MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier offers rail-to-rail input and output capabilities, with a maximum supply voltage of 24V and a minimum of 2.7V. The surface-mount SOIC package houses two independent amplifiers, each capable of 16.9mA output current. Key specifications include 70dB common mode rejection ratio and 80dB power supply rejection ratio, operating within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments LM6152BCM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6152BCM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 75MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 75MHz |
| Height | 1.45mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 16.9mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 1.6mA |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 106.61dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6152BCM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.