
Single video amplifier featuring a 100MHz bandwidth and a 160MHz -3dB bandwidth. This surface mount component offers a high slew rate of 3600V/µs and an output current of 116mA per channel. Operating with a maximum dual supply voltage of ±17V and a maximum single supply voltage of 34V, it boasts a 100MHz gain bandwidth product and 70MHz unity gain bandwidth product. The amplifier is housed in an 8-pin SOIC package, is RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6171AIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6171AIM/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.499mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6171AIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
