High-speed, low-power audio amplifier featuring a 160MHz -3dB bandwidth and 3600V/µs slew rate. This single-channel voltage feedback amplifier offers 116mA output current and a 100MHz gain bandwidth product. Operating from a 2.75V to 17V dual supply or 5.5V to 34V single supply, it maintains 2.5mA operating supply current. Packaged in an 8-SOIC surface mount configuration, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM6171AIMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6171AIMX technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6171AIMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.