
Single-channel video amplifier featuring a 100MHz bandwidth and 160MHz -3dB bandwidth. This surface-mount SOIC package offers a high slew rate of 3600V/µs and an output current of 116mA. Operating with dual supply voltages from ±2.75V to ±17V, or single supply from 5.5V to 34V, it provides excellent signal integrity with 80dB common mode rejection and 85dB power supply rejection. Ideal for video amplification applications, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6171AIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6171AIMX/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.75mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 116mA |
| Output Current per Channel | 116mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6171AIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
