
Single channel video amplifier featuring 100MHz bandwidth and a 3600V/µs slew rate. This surface mount device operates with dual supply voltages from ±2.75V to ±17V, or single supply from 5.5V to 34V. It offers a high Common Mode Rejection Ratio of 75dB and Power Supply Rejection Ratio of 80dB. The amplifier provides 116mA output current per channel and has an input bias current of 2.5µA. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6171BIM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6171BIM/NOPB technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.499mm |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 116mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6171BIM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
