
Single-channel video amplifier featuring a 160MHz -3dB bandwidth and 3600V/µs slew rate. This surface-mount SOIC package offers a gain bandwidth product of 100MHz and a unity gain bandwidth product of 70MHz. Operates with dual supply voltages from ±2.75V to ±17V or single supply from 5.5V to 34V, drawing 2.5mA operating supply current. Delivers 116mA output current per channel with 84dB voltage gain. Exhibits 75dB common mode rejection ratio and 80dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments LM6171BIMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6171BIMX/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.5mA |
| Output Current per Channel | 116mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6171BIMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
