
Single channel video amplifier featuring a 160MHz -3dB bandwidth and 3600V/µs slew rate. This integrated circuit offers a 100MHz gain bandwidth product and 70MHz unity gain bandwidth product. Operating with dual supply voltages from ±2.75V to ±17V, or single supply from 5.5V to 34V, it provides 116mA output current per channel. The component boasts a 75dB CMRR and 80dB PSRR, with a low 1µA input bias current and 1.5mV input offset voltage. Designed for through-hole mounting in an 8-pin PDIP package, this RoHS compliant amplifier is suitable for operation between -40°C and 85°C.
Texas Instruments LM6171BIN/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 160MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 116mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3600V/µs |
| Supply Current | 2.5mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6171BIN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
