
Dual 100MHz video amplifier featuring a 160MHz -3dB bandwidth and 3000V/µs slew rate. This surface mount SOIC package offers 2 channels with a 100MHz gain bandwidth product and 70MHz unity gain bandwidth product. Operates from ±5V to ±18V dual supply voltages, with a typical supply current of 4.6mA. Includes 90mA output current per channel, 70dB CMRR, and 75dB PSRR.
Sign in to ask questions about the Texas Instruments LM6172IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6172IMX/NOPB technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.75mm |
| Input Bias Current | 1.2uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| Response Time | 65ns |
| RoHS Compliant | Yes |
| Series | VIP™ III |
| Slew Rate | 3000V/µs |
| Supply Current | 2.3mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 82dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6172IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
