
Dual 100MHz video amplifier featuring a 70MHz gain bandwidth product and 3000V/µs slew rate. Offers 82dB voltage gain and 90mA output current per channel, operating from ±2.75V to ±18V dual supplies or 5.5V to 36V single supplies. This through-hole component is housed in an 8-pin PDIP package, providing 70dB common mode rejection and 75dB power supply rejection. Ideal for applications requiring high-speed video amplification with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LM6172IN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6172IN/NOPB technical specifications.
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain | 100dB |
| Gain Bandwidth Product | 70MHz |
| Height | 3.3mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 50mA |
| Output Current per Channel | 90mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3000V/µs |
| Supply Current | 2.3mA |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 82dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6172IN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
