
High-performance single-channel audio amplifier IC featuring a 100MHz -3dB bandwidth and a 2000V/µs slew rate. This surface-mount device operates from a dual supply voltage range of 3.5V to 16V or a single supply of 7V to 32V, delivering up to 130mA output current per channel. With a typical operating supply current of 7.5mA and a common mode rejection ratio of 50dB, it offers efficient and stable amplification. Designed with BIPOLAR technology, this amplifier is housed in a 16-pin SOIC package.
Sign in to ask questions about the Texas Instruments LM6181IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6181IM technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 130mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | VIP™ II |
| Slew Rate | 2000V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM6181IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
