
High-performance audio amplifier IC featuring a 100MHz gain bandwidth product and 2000V/µs slew rate. This single-channel, current feedback amplifier operates with dual supply voltages from 3.5V to 16V, supporting a maximum supply voltage of 32V. It delivers 130mA of output current per channel and exhibits a 50dB common mode rejection ratio. Packaged in an 8-SOIC surface mount case, this component is designed for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LM6181IM-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6181IM-8 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 16V |
| Output Current | 130mA |
| Output Current per Channel | 130mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIP™ II |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM6181IM-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
