
High-performance audio amplifier featuring a 100MHz bandwidth and 500V/µs slew rate. This single-channel, current feedback amplifier operates with dual supply voltages from 3.5V to 16V, supporting a maximum supply voltage of 32V. It delivers 130mA of output current and exhibits a 50dB common mode rejection ratio. The component is surface mountable in an 8-SOIC package, with a maximum supply current of 8.5mA.
Texas Instruments LM6181IM-8/NOPB technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.45mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Supply Current | 8.5mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 130mA |
| Output Current per Channel | 130mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VIP™ II |
| Slew Rate | 500V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
