
The LM6181IMX-8/NOPB is a single operational amplifier from Texas Instruments with a common mode rejection ratio of 50dB and a slew rate of 2000V/µs. It operates on a supply voltage between 3.5V and 32V and has an operating supply current of 7.5mA. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. It is not radiation hardened and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments LM6181IMX-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM6181IMX-8/NOPB technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 3.5V |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 130mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP™ II |
| Slew Rate | 2000V/µs |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM6181IMX-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
